Part Details for MAX8640YEXT15+ by Maxim Integrated Products
Overview of MAX8640YEXT15+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8640YEXT15+
MAX8640YEXT15+ CAD Models
MAX8640YEXT15+ Part Data Attributes
|
MAX8640YEXT15+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8640YEXT15+
Maxim Integrated Products
Switching Regulator/Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO6,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8640YEXT15+
This table gives cross-reference parts and alternative options found for MAX8640YEXT15+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640YEXT15+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640YEXT15-T | Switching Regulator/Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO6 | Maxim Integrated Products | MAX8640YEXT15+ vs MAX8640YEXT15-T |
MAX8640YEXT15 | Switching Regulator/Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO6, | Maxim Integrated Products | MAX8640YEXT15+ vs MAX8640YEXT15 |
MAX8640YEXT15+T | Switching Controller, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, PDSO6, 2.0MM X 2.1MM, 1.1MM HEIGHT, LEAD FREE, SC70-6 | Maxim Integrated Products | MAX8640YEXT15+ vs MAX8640YEXT15+T |