Part Details for MAX8640ZELT12+ by Maxim Integrated Products
Overview of MAX8640ZELT12+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8640ZELT12+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX8640ZELT12+-ND
|
DigiKey | IC REG BUCK 1.2V 500MA 6UDFN Min Qty: 77 Container: Bulk MARKETPLACE PRODUCT |
31666 In Stock |
|
$3.9100 | Buy Now |
|
Rochester Electronics | MAX8640 Tiny 500Ma, 4Mhz/2Mhz Synchronous Step-Down DC-DC Converters ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31666 |
|
$3.3600 / $3.9500 | Buy Now |
Part Details for MAX8640ZELT12+
MAX8640ZELT12+ CAD Models
MAX8640ZELT12+ Part Data Attributes
|
MAX8640ZELT12+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX8640ZELT12+
Maxim Integrated Products
Switching Regulator/Controller, Voltage-mode, 3600kHz Switching Freq-Max, BICMOS, PDSO6,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | SON, SOLCC6,.04,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 3600 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | GOLD NICKEL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX8640ZELT12+
This table gives cross-reference parts and alternative options found for MAX8640ZELT12+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8640ZELT12+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8640ZELT12+T | Tiny 500mA, 4MHz/2MHz Synchronous Step-Down DC-DC Converters, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 85C | Analog Devices Inc | MAX8640ZELT12+ vs MAX8640ZELT12+T |
MAX8640ZELT12 | Switching Regulator/Controller, Voltage-mode, 3600kHz Switching Freq-Max, BICMOS, PDSO6, | Maxim Integrated Products | MAX8640ZELT12+ vs MAX8640ZELT12 |
MAX8640ZELT12+T | Switching Regulator, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS, 1.50 X 1 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-252WAAD, MICRO, DFN-6 | Maxim Integrated Products | MAX8640ZELT12+ vs MAX8640ZELT12+T |