Part Details for MAX866ESA-T by Maxim Integrated Products
Overview of MAX866ESA-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MAX866ESA-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX866ESA-T-ND
|
DigiKey | IC REG BOOST 3.3V/5V 8SOIC Min Qty: 118 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$2.5600 | Buy Now |
|
Rochester Electronics | MAX866 3.3V/5V Single-Cell DC-DC Converter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$2.2000 / $2.5800 | Buy Now |
Part Details for MAX866ESA-T
MAX866ESA-T CAD Models
MAX866ESA-T Part Data Attributes:
|
MAX866ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX866ESA-T
Maxim Integrated Products
Switching Regulator, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | FIXED 3.3V OUTPUT ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 0.8 V | |
Input Voltage-Nom | 1.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 250 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX866ESA-T
This table gives cross-reference parts and alternative options found for MAX866ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX866ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX866ESA+ | 3.3V/5V or Adjustable Output, Single-Cell DC-DC Converters, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX866ESA-T vs MAX866ESA+ |
MAX866ESA | Switching Regulator, Voltage-mode, 0.015A, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX866ESA-T vs MAX866ESA |
MAX866ESA+T | Switching Regulator, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX866ESA-T vs MAX866ESA+T |
MAX866ESA+ | Switching Regulator, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX866ESA-T vs MAX866ESA+ |