Part Details for MAX870EUK by Rochester Electronics LLC
Overview of MAX870EUK by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX870EUK
MAX870EUK CAD Models
MAX870EUK Part Data Attributes
|
MAX870EUK
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX870EUK
Rochester Electronics LLC
SWITCHED CAPACITOR CONVERTER, 194kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.4 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 194 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.625 mm |
Alternate Parts for MAX870EUK
This table gives cross-reference parts and alternative options found for MAX870EUK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX870EUK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX870EUK+ | Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX870EUK vs MAX870EUK+ |
MAX870EUK+T | Switched-Capacitor Voltage Inverters, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX870EUK vs MAX870EUK+T |
MAX870EUK+ | Switched Capacitor Converter, 0.005A, 194kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX870EUK vs MAX870EUK+ |
MAX870EUK+T | Switched Capacitor Converter, 0.005A, 194kHz Switching Freq-Max, CMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX870EUK vs MAX870EUK+T |