There are no models available for this part yet.
Overview of MAX873ACPA by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for MAX873ACPA by Maxim Integrated Products
Part Data Attributes for MAX873ACPA by Maxim Integrated Products
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
DIP
|
Package Description
|
PLASTIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDIP-T8
|
JESD-609 Code
|
e0
|
Length
|
9.375 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
2.5015 V
|
Output Voltage-Min
|
2.4985 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.572 mm
|
Supply Current-Max (Isup)
|
0.375 mA
|
Supply Voltage-Max (Vsup)
|
18 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
7 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.1%
|
Width
|
7.62 mm
|
Alternate Parts for MAX873ACPA
This table gives cross-reference parts and alternative options found for MAX873ACPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX873ACPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX873AEPA | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX873ACPA vs MAX873AEPA |
MAX873AEPA+ | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX873ACPA vs MAX873AEPA+ |