Part Details for MAX8743EEI by Rochester Electronics LLC
Overview of MAX8743EEI by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX8743EEI
MAX8743EEI CAD Models
MAX8743EEI Part Data Attributes:
|
MAX8743EEI
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX8743EEI
Rochester Electronics LLC
3A DUAL SWITCHING CONTROLLER, 620kHz SWITCHING FREQ-MAX, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 620 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX8743EEI
This table gives cross-reference parts and alternative options found for MAX8743EEI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8743EEI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8743EEI+ | Dual Switching Controller, Current-mode, 3A, 620kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, LEAD FREE, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX8743EEI vs MAX8743EEI+ |
MAX8743EEI | Dual Switching Controller, Current-mode, 3A, 620kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX8743EEI vs MAX8743EEI |
MAX8743EEI-T | Dual Switching Controller, Current-mode, 3A, 620kHz Switching Freq-Max, BICMOS, PDSO28, 0.150 INCH, 0.025 INCH PITCH, MO-137AF, QSOP-28 | Maxim Integrated Products | MAX8743EEI vs MAX8743EEI-T |