Power Circuits
MAX876BESA-T
Description: Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8

Overview of MAX876BESA-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Transportation and Logistics Healthcare Medical Imaging Automotive Robotics and Drones

CAD Models for MAX876BESA-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX876BESA-T by Maxim Integrated Products

MAX876BESA-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
10.005 V
Output Voltage-Min
9.995 V
Output Voltage-Nom
10 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.375 mA
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
12 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
20 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn85Pb15)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.25%
Width
3.9 mm
Want to compare parts?
  1. MAX876BESA-T
    Maxim Integrated Products
    Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8
    VS

Alternate Parts for MAX876BESA-T

This table gives cross-reference parts and alternative options found for MAX876BESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX876BESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX876AESA+ Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products MAX876BESA-T vs MAX876AESA+
MAX876BESA+ Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX876BESA-T vs MAX876BESA+
MAX876AESA+ Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX876BESA-T vs MAX876AESA+
MAX876BESA+ Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products MAX876BESA-T vs MAX876BESA+
MAX876AESA-T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products MAX876BESA-T vs MAX876AESA-T
MAX876BESA+T Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 Maxim Integrated Products MAX876BESA-T vs MAX876BESA+T
Part Number Description Manufacturer Compare
MAX6241ACPA+ Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 Maxim Integrated Products MAX876BESA-T vs MAX6241ACPA+
LT6654AHS6-2.048#TRPBF Precision Wide Supply High Output Drive Low Noise Reference Analog Devices Inc MAX876BESA-T vs LT6654AHS6-2.048#TRPBF
LT1790ACS6-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO6 Analog Devices Inc MAX876BESA-T vs LT1790ACS6-3#TR
ADR121AUJZ-REEL7 IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO6, ROHS COMPLIANT, MO-193AA, TSOT-6, Voltage Reference Analog Devices Inc MAX876BESA-T vs ADR121AUJZ-REEL7
LT6656ACS6-3#PBF 1µA Precision Series Voltage Reference Analog Devices Inc MAX876BESA-T vs LT6656ACS6-3#PBF
MAX6126B30+T Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, ROHS COMPLIANT, MO-187C-AA, UMAX-8 Maxim Integrated Products MAX876BESA-T vs MAX6126B30+T
MAX6173BASA+T Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BICMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products MAX876BESA-T vs MAX6173BASA+T
LT1790AIS6-3.3#TRMPBF Micropower SOT-23 Low Dropout Reference Family Analog Devices Inc MAX876BESA-T vs LT1790AIS6-3.3#TRMPBF
MAX6133A30 Three Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO8, MSOP-8 Maxim Integrated Products MAX876BESA-T vs MAX6133A30
LT1460JCS3-3#TR Three Terminal Voltage Reference, 1 Output, 3V, BIPolar, PDSO3 Analog Devices Inc MAX876BESA-T vs LT1460JCS3-3#TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX876BESA-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX876BESA-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX876BESA-T would you like to use for your alert(s)?
  • Please alert me when MAX876BESA-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX876BESA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX876BESA-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX876BESA-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX876BESA-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX876BESA-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: