Part Details for MAX890LESA+T by Maxim Integrated Products
Overview of MAX890LESA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX890LESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX890LESA+CT-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3964 In Stock |
|
$1.8358 / $3.8000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Bristol Electronics | 1480 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$1.9950 / $3.9900 | Buy Now | |
|
Quest Components | 159 |
|
$2.9526 / $4.7880 | Buy Now | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 935 |
|
RFQ |
Part Details for MAX890LESA+T
MAX890LESA+T CAD Models
MAX890LESA+T Part Data Attributes
|
MAX890LESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX890LESA+T
Maxim Integrated Products
Switching Regulator, 1.2A, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 |
Alternate Parts for MAX890LESA+T
This table gives cross-reference parts and alternative options found for MAX890LESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX890LESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX890LESA+ | Switching Regulator, 1.2A, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX890LESA+T vs MAX890LESA+ |