Part Details for MAX893LESA by Maxim Integrated Products
Overview of MAX893LESA by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX893LESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX893LESA-ND
|
DigiKey | 1.2A, HIGH-SIDE P-CH SWITCH Min Qty: 298 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
298 In Stock |
|
$1.3100 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Bristol Electronics | 1028 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 13022 |
|
$0.5775 / $1.3750 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 600 |
|
$0.7150 / $2.2000 | Buy Now |
|
Quest Components | Peripheral Driver, Single Driver, 8 Pin, Plastic, SOP | 86 |
|
$1.2100 / $2.2000 | Buy Now |
|
Rochester Electronics | MAX893 1.2A, Current-Limited, High-Side P-Channel Switch With Thermal Shutdown ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 298 |
|
$1.1200 / $1.3200 | Buy Now |
|
ComSIT USA | 1.2A, CURRENT-LIMITED, HIGH-SIDE P-CHANNEL SWITCH WITH THERMAL SHUTDOWN Switching Regulator, Current-mode, PDSO8 RoHS: Not Compliant | Europe - 1466 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 171 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for MAX893LESA
MAX893LESA CAD Models
MAX893LESA Part Data Attributes:
|
MAX893LESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX893LESA
Maxim Integrated Products
Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX893LESA
This table gives cross-reference parts and alternative options found for MAX893LESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX893LESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX893LESA+ | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA vs MAX893LESA+ |
MAX893LESA+T | 1.2A, Current-Limited, High-Side P-Channel Switch with Thermal Shutdown, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX893LESA vs MAX893LESA+T |
MAX893LESA-T | Switching Regulator, Current-mode, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX893LESA vs MAX893LESA-T |