Part Details for MAX9017AEKA+TG0N by Maxim Integrated Products
Overview of MAX9017AEKA+TG0N by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAX9017AEKA+TG0N
MAX9017AEKA+TG0N CAD Models
MAX9017AEKA+TG0N Part Data Attributes:
|
MAX9017AEKA+TG0N
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9017AEKA+TG0N
Maxim Integrated Products
Comparator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP8,.1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 28000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0028 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9017AEKA+TG0N
This table gives cross-reference parts and alternative options found for MAX9017AEKA+TG0N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9017AEKA+TG0N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9017AEKA+T | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, MO-178, SOT-23, 8 PIN | Maxim Integrated Products | MAX9017AEKA+TG0N vs MAX9017AEKA+T |
MAX9017AEKA+T | SOT23, Dual, Precision, 1.8V, Nanopower Comparators With/Without Reference, 8-SOT_23-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9017AEKA+TG0N vs MAX9017AEKA+T |
MAX9017AEKA/V+ | Comparator, | Maxim Integrated Products | MAX9017AEKA+TG0N vs MAX9017AEKA/V+ |
MAX9017AEKA-T | Comparator, 2 Func, 10000uV Offset-Max, 28000ns Response Time, BICMOS, PDSO8, SOT-23, 8 PIN | Maxim Integrated Products | MAX9017AEKA+TG0N vs MAX9017AEKA-T |