Part Details for MAX901BEPE by Maxim Integrated Products
Overview of MAX901BEPE by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX901BEPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 260 |
|
$6.9000 / $12.0000 | Buy Now |
|
Quest Components | 208 |
|
$9.2000 / $16.0000 | Buy Now | |
|
Rochester Electronics | MAX901 High-Speed, Low-Power Voltage Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7564 |
|
$8.6100 / $10.1200 | Buy Now |
Part Details for MAX901BEPE
MAX901BEPE CAD Models
MAX901BEPE Part Data Attributes:
|
MAX901BEPE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX901BEPE
Maxim Integrated Products
Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 10 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.175 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX901BEPE
This table gives cross-reference parts and alternative options found for MAX901BEPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX901BEPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX901BMJE | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, CDIP16, CERDIP-16 | Maxim Integrated Products | MAX901BEPE vs MAX901BMJE |
MAX901BCPE+ | High-Speed, Low-Power Voltage Comparators, 16-PDIP-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX901BEPE vs MAX901BCPE+ |
MAX901BCPE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, PDIP16, DIP-16 | Maxim Integrated Products | MAX901BEPE vs MAX901BCPE+ |
MAX901BEPE+ | Comparator, 4 Func, 6000uV Offset-Max, 10ns Response Time, CMOS, PDIP16, PLASTIC, DIP-16 | Maxim Integrated Products | MAX901BEPE vs MAX901BEPE+ |