-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9027EBTT
|
Mouser Electronics | Analog Comparators UCSP, 1.8V, Nanopower, Beyond-the-Rails RoHS: Compliant | 2076 |
|
$0.6310 / $1.5400 | Buy Now |
|
Analog Devices Inc | UCSP, 1.8V, Nanopower, Beyond- Min Qty: 1 Package Multiple: 1 | 23511 |
|
$0.6828 / $1.5500 | Buy Now |
|
Ameya Holding Limited | UCSP, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference | 35000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9027EBT+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9027EBT+T
Analog Devices Inc
UCSP, 1.8V, nanoPower, Beyond-the-Rails Comparators With/Without Reference, 6-WLCSP-N/A, 6 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 6-WLCSP-N/A | |
Package Description | UCSP-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6-WLCSP-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-05-06 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40000 ns | |
Seated Height-Max | 0.67 mm | |
Supply Current-Max | 0.00125 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.16 mm |