Part Details for MAX9031AXK+T by Maxim Integrated Products
Overview of MAX9031AXK+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MAX9031AXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6294
|
Newark | Comparator, Single, 188Ns, Sc-70, Comparator Type:Low Power, No. Of Channels:1Channels, Response Time/Propogation Delay:188Ns, Supply Voltage Range:2.5V To 5.5V, ± 1.25V To ± 2.75V, Ic Case/Package:Sc-70, No. Of Pins:5Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9031AXK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1694 |
|
$0.6610 / $1.4600 | Buy Now |
DISTI #
MAX9031AXK+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13564 In Stock |
|
$0.5430 / $1.4000 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, PDSO5 | 14 |
|
$1.2938 / $1.4063 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 5000UV OFFSET-MAX, PDSO5 | 26522 |
|
$0.4179 / $1.3930 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 3167 |
|
RFQ | |
|
Win Source Electronics | IC COMPARATOR SNGL SC70-5 | 69320 |
|
$0.8740 / $1.3100 | Buy Now |
Part Details for MAX9031AXK+T
MAX9031AXK+T CAD Models
MAX9031AXK+T Part Data Attributes
|
MAX9031AXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9031AXK+T
Maxim Integrated Products
Comparator, 1 Func, 5000uV Offset-Max, PDSO5, SC-70, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
Alternate Parts for MAX9031AXK+T
This table gives cross-reference parts and alternative options found for MAX9031AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9031AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9031AXK+T | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 125C | Analog Devices Inc | MAX9031AXK+T vs MAX9031AXK+T |
MAX9031AXK-T | Comparator, 1 Func, 5000uV Offset-Max, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX9031AXK+T vs MAX9031AXK-T |