Part Details for MAX9034AUD by Maxim Integrated Products
Overview of MAX9034AUD by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MAX9034AUD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOW-COST, ULTRA-SMALL, QUAD SINGLE-SUPPLY COMPARATOR Comparator, 4 Func, 5000uV Offset-Max, PDSO14 RoHS: Not Compliant | Europe - 208 |
|
RFQ |
Part Details for MAX9034AUD
MAX9034AUD CAD Models
MAX9034AUD Part Data Attributes
|
MAX9034AUD
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9034AUD
Maxim Integrated Products
Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.08 µA | |
Bias Current-Max (IIB) @25C | 0.08 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 228 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.22 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MAX9034AUD
This table gives cross-reference parts and alternative options found for MAX9034AUD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9034AUD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9034AUD+T | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, ROHS COMPLIANT, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD vs MAX9034AUD+T |
MAX9034AUD+ | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD vs MAX9034AUD+ |
MAX9034AUD-T | Comparator, 4 Func, 5000uV Offset-Max, PDSO14, 4.40 MM, MO-153AB, TSSOP-14 | Maxim Integrated Products | MAX9034AUD vs MAX9034AUD-T |
MAX9034AUD+T | Low-Cost, Ultra-Small, Single/Dual/Quad Single-Supply Comparators, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C | Analog Devices Inc | MAX9034AUD vs MAX9034AUD+T |