Part Details for MAX9042BEUA+ by Maxim Integrated Products
Overview of MAX9042BEUA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9042BEUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9042BEUA+-ND
|
DigiKey | IC COMPARATOR 2 W/VOLT REF 8UMAX Min Qty: 1 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9821 / $5.9400 | Buy Now |
Part Details for MAX9042BEUA+
MAX9042BEUA+ CAD Models
MAX9042BEUA+ Part Data Attributes:
|
MAX9042BEUA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9042BEUA+
Maxim Integrated Products
Comparator, 2 Func, 9000uV Offset-Max, 400ns Response Time, BIPolar, PDSO8, MICRO, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 400 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.13 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9042BEUA+
This table gives cross-reference parts and alternative options found for MAX9042BEUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9042BEUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9042BEUA+T | Comparator, 2 Func, 9000uV Offset-Max, 400ns Response Time, BIPolar, PDSO8, MICRO, SOP-8 | Maxim Integrated Products | MAX9042BEUA+ vs MAX9042BEUA+T |
MAX9042BEUA+ | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9042BEUA+ vs MAX9042BEUA+ |
MAX9042BEUA+T | Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9042BEUA+ vs MAX9042BEUA+T |