Part Details for MAX9060EBS+TG45 by Maxim Integrated Products
Overview of MAX9060EBS+TG45 by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9060EBS+TG45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9060EBS+TG45CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 4UCSP Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2507 In Stock |
|
$0.7575 / $1.7900 | Buy Now |
|
Quest Components | 904 |
|
$0.9900 / $2.4000 | Buy Now | |
|
Quest Components | 292 |
|
$1.3320 / $2.8800 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 7500 |
|
RFQ |
Part Details for MAX9060EBS+TG45
MAX9060EBS+TG45 CAD Models
MAX9060EBS+TG45 Part Data Attributes:
|
MAX9060EBS+TG45
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9060EBS+TG45
Maxim Integrated Products
Comparator, 1 Func, 9000uV Offset-Max, 25000ns Response Time, BICMOS, PBGA4, UCSP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | UCSP-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA4,2X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 25000 ns | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX9060EBS+TG45
This table gives cross-reference parts and alternative options found for MAX9060EBS+TG45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9060EBS+TG45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9060EBS+G45 | Comparator, 1 Func, 9000uV Offset-Max, BICMOS, PBGA4, UCSP-4 | Maxim Integrated Products | MAX9060EBS+TG45 vs MAX9060EBS+G45 |
MAX9060EBS+ | Comparator, 1 Func, 9000uV Offset-Max, BICMOS, PBGA4, 1 X 1 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UCSP-4 | Maxim Integrated Products | MAX9060EBS+TG45 vs MAX9060EBS+ |
MAX9060EBS+TG45 | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 4-WLCSP-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | MAX9060EBS+TG45 vs MAX9060EBS+TG45 |