Part Details for MAX9063EUK+T by Maxim Integrated Products
Overview of MAX9063EUK+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9063EUK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX9063EUK+TCT-ND
|
DigiKey | IC COMPARATOR 1 W/VOLT REF SOT23 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
31501 In Stock |
|
$0.5312 / $1.3700 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
|
Quest Components | 30 |
|
$1.9500 / $3.1200 | Buy Now |
Part Details for MAX9063EUK+T
MAX9063EUK+T CAD Models
MAX9063EUK+T Part Data Attributes:
|
MAX9063EUK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9063EUK+T
Maxim Integrated Products
Comparator, 1 Func, 15000ns Response Time, BICMOS, PDSO5, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.015 µA | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 15000 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 0.0011 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.625 mm |
Alternate Parts for MAX9063EUK+T
This table gives cross-reference parts and alternative options found for MAX9063EUK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9063EUK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9063EUK+T | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9063EUK+T vs MAX9063EUK+T |
MAX9063EUK/V+T | Comparator, 1 Func, 15000ns Response Time, BICMOS, PDSO5, SOT-23, 5 PIN | Maxim Integrated Products | MAX9063EUK+T vs MAX9063EUK/V+T |
MAX9063EUK+ | Ultra-Small, nanoPower Single Comparators in 4-Bump UCSP and 5 SOT23, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9063EUK+T vs MAX9063EUK+ |