Part Details for MAX907CSA+T by Analog Devices Inc
Overview of MAX907CSA+T by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX907CSA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX907CSAT
|
Mouser Electronics | Analog Comparators Dual/Quad/Single, High-Speed, Ultra-Low- RoHS: Compliant | 1196 |
|
$2.9700 / $5.1500 | Buy Now |
|
Analog Devices Inc | Dual/Quad/Single, High-Speed, Min Qty: 1 Package Multiple: 1 | 1068 |
|
$2.9821 / $5.9400 | Buy Now |
|
Ameya Holding Limited | MAX907 Series 11V 300 nA Surface Mount Dual General Purpose Comparator - SOIC-8 | 1068 |
|
RFQ |
Part Details for MAX907CSA+T
MAX907CSA+T CAD Models
MAX907CSA+T Part Data Attributes:
|
MAX907CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX907CSA+T
Analog Devices Inc
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Bias Current-Max (IIB) @25C | 0.3 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 45 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX907CSA+T
This table gives cross-reference parts and alternative options found for MAX907CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX907CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX907ESA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907ESA |
MAX907ESA+T | Comparator, 2 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907ESA+T |
MAX907CSA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX907CSA+T vs MAX907CSA+ |
MAX907ESA+ | Comparator, 2 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907ESA+ |
MAX907ESA-T | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907ESA-T |
MAX907CSA | Comparator, 2 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907CSA |
MAX907ESA+ | Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX907CSA+T vs MAX907ESA+ |
MAX907CSA+T | Comparator, 2 Func, 3000uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SO-8 | Maxim Integrated Products | MAX907CSA+T vs MAX907CSA+T |