Amplifier Circuits
MAX909MJA
Maxim Integrated Products
Description: Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, CMOS, CDIP8, CERDIP-8

Overview of MAX909MJA by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

CAD Models for MAX909MJA by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX909MJA by Maxim Integrated Products

MAX909MJA
Maxim Integrated Products
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.5 µA
Bias Current-Max (IIB) @25C
0.3 µA
Input Offset Voltage-Max
3000 µV
JESD-30 Code
R-GDIP-T8
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Response Time-Nom
45 ns
Supply Current-Max
2 mA
Supply Voltage Limit-Max
14 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. MAX909MJA
    Maxim Integrated Products
    Comparator, 1 Func, 3000uV Offset-Max, 45ns Response Time, CMOS, CDIP8, CERDIP-8
    VS

Alternate Parts for MAX909MJA

This table gives cross-reference parts and alternative options found for MAX909MJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX909MJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9109ESA+ Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX909MJA vs MAX9109ESA+
MAX9109ESA+T 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX909MJA vs MAX9109ESA+T
MAX9109ESA+T Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX909MJA vs MAX9109ESA+T
MAX9109ESA+ 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX909MJA vs MAX9109ESA+
Part Number Description Manufacturer Compare
MAX909CSA+ Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX909MJA vs MAX909CSA+
MAX909CSA-T Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX909MJA vs MAX909CSA-T
MAX9109EXT+T 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 6-SC70-N/A, 6 Pins, -40 to 85C Analog Devices Inc MAX909MJA vs MAX9109EXT+T
MAX9109ESA-T Comparator, 1 Func, 4000uV Offset-Max, 25ns Response Time, BIPolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products MAX909MJA vs MAX9109ESA-T
NCS2303SN1T1 COMPARATOR, 7000uV OFFSET-MAX, 1750ns RESPONSE TIME, PDSO6, PLASTIC, SC-59, SOT-23, TSOP-6 onsemi MAX909MJA vs NCS2303SN1T1
MAX9109ESA+T Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX909MJA vs MAX9109ESA+T
MAX9109EXT+T Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO6, SC-70, 6 PIN Maxim Integrated Products MAX909MJA vs MAX9109EXT+T
MAX9109ESA+ 25ns, Dual/Quad/Single, Low-Power, TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc MAX909MJA vs MAX9109ESA+
MAX909ESA-T Comparator, 1 Func, 3500uV Offset-Max, 45ns Response Time, BIPolar, PDSO8, SOP-8 Maxim Integrated Products MAX909MJA vs MAX909ESA-T
MAX9109ESA+ Comparator, 1 Func, 4000uV Offset-Max, BIPolar, PDSO8, 0.150 INCH, SOIC-8 Maxim Integrated Products MAX909MJA vs MAX9109ESA+

Related Parts for MAX909MJA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX909MJA by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX909MJA by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX909MJA would you like to use for your alert(s)?
  • Please alert me when MAX909MJA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX909MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX909MJA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX909MJA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX909MJA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX909MJA by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: