There are no models available for this part yet.
Overview of MAX9111ESA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX9111ESA by Rochester Electronics LLC
Part Data Attributes for MAX9111ESA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Differential Output
|
NO
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
COMMERCIAL
|
Receive Delay-Max
|
2.5 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MAX9111ESA
This table gives cross-reference parts and alternative options found for MAX9111ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9111ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FIN1018MX | 3.3V LVDS 1-Bit High Speed Differential Receiver, 2500-REEL | onsemi | MAX9111ESA vs FIN1018MX |
MAX9111ESA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9111ESA vs MAX9111ESA |
DS90LV018ATMX/NOPB | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA vs DS90LV018ATMX/NOPB |
DS90LV018ATM | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA vs DS90LV018ATM |
DS90LV018ATMX | IC LINE RECEIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | MAX9111ESA vs DS90LV018ATMX |
DS90LV018ATMX/NOPB | 3-V LVDS single CMOS differential line receiver 8-SOIC -40 to 85 | Texas Instruments | MAX9111ESA vs DS90LV018ATMX/NOPB |
FIN1018M | Line Receiver, 1 Func, 1 Rcvr, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Fairchild Semiconductor Corporation | MAX9111ESA vs FIN1018M |
PI90LV018AWE | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Pericom Semiconductor Corporation | MAX9111ESA vs PI90LV018AWE |
MAX9111ESA+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | MAX9111ESA vs MAX9111ESA+T |
MAX9111ESA+T | Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9111ESA vs MAX9111ESA+T |
Related Parts for MAX9111ESA
-
MK70FN1M0VMJ15Microcontrollers
-
MAX9110ESALine Driver or Receivers
-
AD8313ARMZOther Analog ICs
-
AD7766BRUZ-2Analog to Digital Converters
-
MAX782EBXSwitching Regulator or Controllers
-
AD8512ARZOperational Amplifiers
-
RT9728AHZQWPeripheral Drivers
-
MAX6684ESAPower Management Circuits
-
STS1DNC45Power Field-Effect Transistors