Part Details for MAX9112EKA+T by Maxim Integrated Products
Results Overview of MAX9112EKA+T by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX9112EKA+T Information
MAX9112EKA+T by Maxim Integrated Products is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for MAX9112EKA+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y6335
|
Newark | Lvds Driver, 500Mbps, -40 To 85Deg C, Lvds Ic Type:Lvds Line Driver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Sot-23, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9112EKA+T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10167 |
|
$7.1300 / $11.6500 | Buy Now |
|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
|
LCSC | Driver 3V3.6V SOT-23-8 Drivers Receivers Transceivers RoHS | 17 |
|
$3.6041 / $3.8236 | Buy Now |
|
|
Win Source Electronics | IC DRVR DUAL LVDS SOT23-8 | 8500 |
|
$3.7344 / $5.6016 | Buy Now |
US Tariff Estimator: MAX9112EKA+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX9112EKA+T
MAX9112EKA+T Part Data Attributes
|
|
MAX9112EKA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9112EKA+T
Maxim Integrated Products
Line Driver, 2 Func, 2 Driver, CMOS, PDSO8, SOT-23, 8 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | LSSOP, TSSOP8,.1 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | YES | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.00002 A | |
| Input Characteristics | STANDARD | |
| Interface IC Type | LINE DRIVER | |
| Interface Standard | EIA-644; TIA-644 | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.25 V | |
| Output Characteristics | DIFFERENTIAL | |
| Output Polarity | TRUE AND INVERTED | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | ||
| Seated Height-Max | 1.45 mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | MATTE TIN | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.5 ns | |
| Width | 1.625 mm |
MAX9112EKA+T Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX9112EKA+T involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the power supply. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog layer to minimize noise.
-
The MAX9112EKA+T requires a single 2.7V to 5.5V power supply. It's recommended to power the device with a low-noise, low-dropout regulator. Power sequencing is not critical, but it's recommended to power the device after the input signals are stable.
-
The MAX9112EKA+T can handle input voltages up to 6V without damage, but it's recommended to limit the input voltage to 5.5V to ensure optimal performance and prevent overheating.
-
To optimize the MAX9112EKA+T for low-power operation, use a low-power mode, reduce the input frequency, and minimize the output load. Additionally, consider using a lower power supply voltage and optimizing the PCB layout to reduce power consumption.
-
The recommended input impedance for the MAX9112EKA+T is 1kΩ to 10kΩ. This ensures optimal performance and minimizes the impact of input capacitance on the device's operation.