-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6346
|
Newark | Lvds Receiver, 500Mbps, 3.6V, Tssop-16, Lvds Ic Type:Lvds Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices MAX9122EUE+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1285 |
|
$5.7900 / $8.1100 | Buy Now |
DISTI #
700-MAX9122EUE+
|
Mouser Electronics | LVDS Interface IC Quad LVDS Line Receivers with Integrated RoHS: Compliant | 1454 |
|
$4.4400 / $7.8300 | Buy Now |
DISTI #
V36:1790_26362780
|
Arrow Electronics | LVDS Receiver 500Mbps 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 10 Weeks Date Code: 2235 | Americas - 24 |
|
$3.8860 | Buy Now |
|
Analog Devices Inc | Quad LVDS Line Receivers with Min Qty: 1 Package Multiple: 1 | 22928 |
|
$3.8700 / $7.8400 | Buy Now |
DISTI #
67589153
|
Verical | LVDS Receiver 500Mbps 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 24 Package Multiple: 24 Date Code: 2235 | Americas - 24 |
|
$3.8860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9122EUE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9122EUE+
Analog Devices Inc
Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-07-24 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.7 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for MAX9122EUE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9122EUE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9122EUE+T | Quad LVDS Line Receivers with Integrated Termination and Flow-Through Pinout, 16-TSSOP_4.4-4.4_MM, 16 Pins, -40 to 85C | Analog Devices Inc | MAX9122EUE+ vs MAX9122EUE+T |
MAX9122EUE+ | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9122EUE+ vs MAX9122EUE+ |
MAX9122EUE-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 4.40 MM, TSSOP-16 | Maxim Integrated Products | MAX9122EUE+ vs MAX9122EUE-T |