Part Details for MAX913CPA by Maxim Integrated Products
Overview of MAX913CPA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX913CPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX913 Single, Ultra-Fast, Low-Power, Precision TTL Comparator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3 |
|
$3.3800 / $3.9800 | Buy Now |
DISTI #
SMC-MAX913CPA
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Trays | 20 |
|
RFQ |
Part Details for MAX913CPA
MAX913CPA CAD Models
MAX913CPA Part Data Attributes
|
MAX913CPA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX913CPA
Maxim Integrated Products
Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MAX913CPA
This table gives cross-reference parts and alternative options found for MAX913CPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX913CPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913EPA/GG8 | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX913CPA vs MAX913EPA/GG8 |
MAX913EPA+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX913CPA vs MAX913EPA+ |
MAX913EPA | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX913CPA vs MAX913EPA |
MAX913CPA+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX913CPA vs MAX913CPA+ |
MAX913EPA/GG8 | Comparator, | Maxim Integrated Products | MAX913CPA vs MAX913EPA/GG8 |
MAX913CPA+ | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX913CPA vs MAX913CPA+ |
MAX913EPA+ | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX913CPA vs MAX913EPA+ |