-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX913CSAT
|
Mouser Electronics | Analog Comparators Single/Dual, Ultra-Fast, Low-Power, Prec RoHS: Compliant | 2000 |
|
$4.6700 / $7.5000 | Buy Now |
DISTI #
V72:2272_26373859
|
Arrow Electronics | Comparator Single 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2328 Container: Cut Strips | Americas - 2333 |
|
$4.6810 / $6.6080 | Buy Now |
|
Analog Devices Inc | Single/Dual, Ultra-Fast, Low-P Min Qty: 1 Package Multiple: 1 | 836 |
|
$4.7924 / $8.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX913CSA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX913CSA+T
Analog Devices Inc
Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1999-05-24 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 8 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 10 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MAX913CSA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX913CSA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX913CSA+T | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX913CSA+T vs MAX913CSA+T |
MAX913CSA | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, SO-8 | Maxim Integrated Products | MAX913CSA+T vs MAX913CSA |
MAX913CSA+ | Comparator, 1 Func, 3000uV Offset-Max, 10ns Response Time, BIPolar, PDSO8, 0.150 INCH, ROHS COMPLIANT, SO-8 | Maxim Integrated Products | MAX913CSA+T vs MAX913CSA+ |
MAX913CSA+ | Single/Dual, Ultra-Fast, Low-Power, Precision TTL Comparators, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX913CSA+T vs MAX913CSA+ |