Part Details for MAX9140EXK-T by Maxim Integrated Products
Overview of MAX9140EXK-T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9140EXK-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3665 |
|
RFQ | ||
|
Chip1Cloud | Comparator Single R-R I/P 5.5V 5-Pin SC-70 T/R / IC COMPARATOR R-R SC70-5 | 1400 |
|
RFQ |
Part Details for MAX9140EXK-T
MAX9140EXK-T CAD Models
MAX9140EXK-T Part Data Attributes
|
MAX9140EXK-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9140EXK-T
Maxim Integrated Products
Comparator, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.32 µA | |
Bias Current-Max (IIB) @25C | 0.32 µA | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Response Time-Nom | 40 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 0.3 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
Alternate Parts for MAX9140EXK-T
This table gives cross-reference parts and alternative options found for MAX9140EXK-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9140EXK-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9140EXK+T | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9140EXK-T vs MAX9140EXK+T |
MAX9140EXK+T | Comparator, 1 Func, 4500uV Offset-Max, BIPolar, PDSO5, SC-70, 5 PIN | Maxim Integrated Products | MAX9140EXK-T vs MAX9140EXK+T |
MAX9140EXK+ | 40ns, Low-Power, 3V/5V, Rail-to-Rail Single-Supply Comparators, 5-SC70-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | MAX9140EXK-T vs MAX9140EXK+ |