Part Details for MAX9150EUI+T by Analog Devices Inc
Overview of MAX9150EUI+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Price & Stock for MAX9150EUI+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9150EUIT
|
Mouser Electronics | LVDS Interface IC Low-Jitter, 10-Port LVDS Repeater RoHS: Compliant | 2367 |
|
$9.4700 / $15.5400 | Buy Now |
|
Analog Devices Inc | Low-Jitter, 10-Port LVDS Repea Min Qty: 1 Package Multiple: 1 | 494 |
|
$9.4762 / $15.5500 | Buy Now |
Part Details for MAX9150EUI+T
MAX9150EUI+T CAD Models
MAX9150EUI+T Part Data Attributes
|
MAX9150EUI+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9150EUI+T
Analog Devices Inc
Low-Jitter, 10-Port LVDS Repeater, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-TSSOP_4.4-4.4_MM | |
Package Description | 4.40 MM, 0.65 MM PITCH, TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-TSSOP_4.4-4.4_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 10 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3.5 ns | |
Width | 4.4 mm |
Alternate Parts for MAX9150EUI+T
This table gives cross-reference parts and alternative options found for MAX9150EUI+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9150EUI+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9150EUI-T | Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX9150EUI+T vs MAX9150EUI-T |
MAX9150EUI | LINE TRANSCEIVER, PDSO28, TSSOP-28 | Rochester Electronics LLC | MAX9150EUI+T vs MAX9150EUI |
MAX9150EUI | Line Transceiver, 1 Func, 10 Driver, 1 Rcvr, CMOS, PDSO28, TSSOP-28 | Maxim Integrated Products | MAX9150EUI+T vs MAX9150EUI |
MAX9150EUI+ | Low-Jitter, 10-Port LVDS Repeater, 28-TSSOP_4.4-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | MAX9150EUI+T vs MAX9150EUI+ |