There are no models available for this part yet.
Overview of MAX9169ESE+T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MAX9169ESE+T by Maxim Integrated Products
Part Data Attributes for MAX9169ESE+T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Interface IC Type
|
LINE TRANSCEIVER
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for MAX9169ESE+T
This table gives cross-reference parts and alternative options found for MAX9169ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9169ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9169ESE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX9169ESE+T vs MAX9169ESE |
MAX9169ESE-T | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16, SOIC-16 | Maxim Integrated Products | MAX9169ESE+T vs MAX9169ESE-T |