Part Details for MAX919ESA+T by Maxim Integrated Products
Overview of MAX919ESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MAX919ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175-MAX919ESA+TCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2452 In Stock |
|
$1.0241 / $2.3200 | Buy Now |
Part Details for MAX919ESA+T
MAX919ESA+T CAD Models
MAX919ESA+T Part Data Attributes:
|
MAX919ESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX919ESA+T
Maxim Integrated Products
Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.002 µA | |
Bias Current-Max (IIB) @25C | 0.001 µA | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 95000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.0016 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX919ESA+T
This table gives cross-reference parts and alternative options found for MAX919ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX919ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX919ESA+ | SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX919ESA+T vs MAX919ESA+ |
MAX919ESA+ | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, ROHS COMPLIANT, SO-8 | Maxim Integrated Products | MAX919ESA+T vs MAX919ESA+ |
MAX919ESA-T | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8 | Maxim Integrated Products | MAX919ESA+T vs MAX919ESA-T |
MAX919ESA | Comparator, 1 Func, 10000uV Offset-Max, 95000ns Response Time, PDSO8, SO-8 | Maxim Integrated Products | MAX919ESA+T vs MAX919ESA |