MAX9218ECM+
Description: 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C

Overview of MAX9218ECM+ by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Telecommunications

Price & Stock for MAX9218ECM+ by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 73Y6396
Newark Deserialiser, 27-Bit, 700Mbps, Lqfp-48, Serdes Function:Deserialiser, Data Rate:700Mbps, Ic Input Type:Lvds, Ic Output Type:-, Ic Case/Package:Lqfp, No. Of Pins:48Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9218ECM+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
Buy Now
DISTI # 700-MAX9218ECM
Mouser Electronics Serializers & Deserializers - Serdes 27-Bit, 3MHz-to-35MHz DC-Balanced LVDS D RoHS: Compliant 54
  • 1 $14.6800
  • 10 $11.0500
$11.0500 / $14.6800 Buy Now
Analog Devices Inc 27-Bit, 3MHz-to-35MHz DC-Balan Package Multiple: 1 2166
  • 1 $20.6700
  • 10 $15.0680
  • 25 $13.6296
  • 250 $11.2477
  • 500 $11.0500
  • 1,000 $8.8400
$8.8400 / $20.6700 Buy Now

CAD Models for MAX9218ECM+ by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX9218ECM+ by Analog Devices Inc

MAX9218ECM+
Analog Devices Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
48-LQFP-7X7X1.4
Package Description
ROHS COMPLIANT, LQFP-48
Pin Count
48
Manufacturer Package Code
48-LQFP-7X7X1.4
Reach Compliance Code
compliant
Date Of Intro
2005-02-21
Samacsys Manufacturer
Analog Devices
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP48,.35SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
1.6 mm
Supply Current-Max
70 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. MAX9218ECM+
    Analog Devices Inc
    27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C
    VS

Alternate Parts for MAX9218ECM+

This table gives cross-reference parts and alternative options found for MAX9218ECM+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9218ECM+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX9218ECM/V+ 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C Analog Devices Inc MAX9218ECM+ vs MAX9218ECM/V+
MAX9218ECM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 Maxim Integrated Products MAX9218ECM+ vs MAX9218ECM/V+

Related Parts for MAX9218ECM+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9218ECM+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9218ECM+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9218ECM+ would you like to use for your alert(s)?
  • Please alert me when MAX9218ECM+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9218ECM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9218ECM+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9218ECM+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9218ECM+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9218ECM+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: