Datasheets
MAX9218ECM by:

Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-026BBC, TQFP-48

Part Details for MAX9218ECM by Maxim Integrated Products

Overview of MAX9218ECM by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Telecommunications

Part Details for MAX9218ECM

MAX9218ECM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9218ECM Part Data Attributes

MAX9218ECM Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
MAX9218ECM Maxim Integrated Products Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, MO-026BBC, TQFP-48
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, MO-026BBC, TQFP-48
Pin Count 48
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PQFP-G48
JESD-609 Code e0
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 1
Seated Height-Max 1.6 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Alternate Parts for MAX9218ECM

This table gives cross-reference parts and alternative options found for MAX9218ECM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9218ECM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9218ECM/V+ 27-Bit, 7MHz-to-35MHz DC-Balanced LVDS Deserializer, 48-LQFP-7X7X1.4, 48 Pins, -40 to 85C Analog Devices Inc MAX9218ECM vs MAX9218ECM/V+
MAX9218ECM/V+ Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP48, ROHS COMPLIANT, LQFP-48 Maxim Integrated Products MAX9218ECM vs MAX9218ECM/V+

MAX9218ECM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9218ECM by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9218ECM by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX9218ECM would you like to use for your alert(s)?
  • Please alert me when MAX9218ECM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9218ECM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9218ECM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9218ECM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9218ECM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9218ECM by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: