Part Details for MAX921ESA/GH9-T by Maxim Integrated Products
Overview of MAX921ESA/GH9-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Part Details for MAX921ESA/GH9-T
MAX921ESA/GH9-T CAD Models
MAX921ESA/GH9-T Part Data Attributes
|
MAX921ESA/GH9-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX921ESA/GH9-T
Maxim Integrated Products
Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Response Time-Nom | 14000 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.004 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX921ESA/GH9-T
This table gives cross-reference parts and alternative options found for MAX921ESA/GH9-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX921ESA/GH9-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX921CSA-TG077 | Comparator | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921CSA-TG077 |
MAX921CSA-G05 | Comparator | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921CSA-G05 |
MAX921ESA+T | Ultra Low-Power, Single/Dual-Supply Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX921ESA/GH9-T vs MAX921ESA+T |
MAX921ESA/GH9 | Comparator | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921ESA/GH9 |
MAX921ESA+ | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, 0.150 INCH, SOP-8 | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921ESA+ |
MAX921ESA-T | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921ESA-T |
MAX921CSA | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921CSA |
MAX921CSA-T | Comparator, 1 Func, 10000uV Offset-Max, 14000ns Response Time, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921CSA-T |
MAX921CSA-TG05 | Comparator | Maxim Integrated Products | MAX921ESA/GH9-T vs MAX921CSA-TG05 |