Part Details for MAX9234EUM+D by Maxim Integrated Products
Overview of MAX9234EUM+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9234EUM+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Hot-Swappable, 21-Bit, DC-Balanced LVDS Deserializers ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5155 |
|
$5.3900 / $6.3400 | Buy Now |
Part Details for MAX9234EUM+D
MAX9234EUM+D CAD Models
MAX9234EUM+D Part Data Attributes
|
MAX9234EUM+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9234EUM+D
Maxim Integrated Products
Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, ROHS COMPLIANT, MO-153ED, TSSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | 6.10 MM, ROHS COMPLIANT, MO-153ED, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 98 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for MAX9234EUM+D
This table gives cross-reference parts and alternative options found for MAX9234EUM+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9234EUM+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9234EUM-T | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM+D vs MAX9234EUM-T |
MAX9234EUM/V+T | Line Receiver | Maxim Integrated Products | MAX9234EUM+D vs MAX9234EUM/V+T |
MAX9234EUM | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO48, 6.10 MM, MO-153ED, TSSOP-48 | Maxim Integrated Products | MAX9234EUM+D vs MAX9234EUM |
MAX9234EUM+ | Line Receiver | Maxim Integrated Products | MAX9234EUM+D vs MAX9234EUM+ |
MAX9234EUM/V+ | Line Receiver, CMOS, PDSO48 | Maxim Integrated Products | MAX9234EUM+D vs MAX9234EUM/V+ |