-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6420
|
Newark | Serialiser, Aec-Q100, 3.12Gbps, Tqfp-64, Serdes Function:Serialiser, Data Rate:3.12Gbps, Ic Input Type:Cml, Ic Output Type:Cml, Ic Case/Package:Tqfp, No. Of Pins:64Pins, Supply Voltage Min:1.7V, Supply Voltage Max:3.6V Rohs Compliant: Yes |Analog Devices MAX9259GCB/V+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-MAX9259GCB/V+T
|
Mouser Electronics | Serializers & Deserializers - Serdes Gigabit Multimedia Serial Link with Spread Spectrum and Full-DuplexControl Channel RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
|
Analog Devices Inc | Gigabit Multimedia Serial Link Min Qty: 1 Package Multiple: 1 | 145 |
|
$8.3200 / $15.5500 | Buy Now |
DISTI #
2516814
|
Farnell | SERIALISER, 3.12GBPS, TQFP-64 RoHS: Compliant Min Qty: 750 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$10.4225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX9259GCB/V+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9259GCB/V+T
Analog Devices Inc
Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 64-TQFP_EP-10X10X1.0 | |
Pin Count | 64 | |
Manufacturer Package Code | 64-TQFP_EP-10X10X1.0 | |
Date Of Intro | 2009-11-04 | |
Samacsys Manufacturer | Analog Devices | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for MAX9259GCB/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9259GCB/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9259GCB/V+T | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX9259GCB/V+T vs MAX9259GCB/V+T |
MAX9259GCB/V+GB | Line Driver | Maxim Integrated Products | MAX9259GCB/V+T vs MAX9259GCB/V+GB |
MAX9259GCB/V+ | Gigabit Multimedia Serial Link with Spread Spectrum and Full-Duplex Control Channel, 64-TQFP_EP-10X10X1.0, 64 Pins, -40 to 105C | Analog Devices Inc | MAX9259GCB/V+T vs MAX9259GCB/V+ |
MAX9259GCB/V+ | Line Receiver, 1 Func, 1 Rcvr, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | Maxim Integrated Products | MAX9259GCB/V+T vs MAX9259GCB/V+ |