Part Details for MAX9310EUP-T by Maxim Integrated Products
Overview of MAX9310EUP-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9310EUP-T
MAX9310EUP-T CAD Models
MAX9310EUP-T Part Data Attributes:
|
MAX9310EUP-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9310EUP-T
Maxim Integrated Products
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MAX9310EUP-T
This table gives cross-reference parts and alternative options found for MAX9310EUP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9310EUP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9310EUP+ | Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX9310EUP-T vs MAX9310EUP+ |
MAX9310EUP | Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX9310EUP-T vs MAX9310EUP |
MAX9310EUP+T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Maxim Integrated Products | MAX9310EUP-T vs MAX9310EUP+T |