Part Details for MAX9316EWP by Maxim Integrated Products
Overview of MAX9316EWP by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX9316EWP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX9316 1:5 Differential LVPECL/LCECL/HSTL Clock and Data Driver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 9976 |
|
$5.7900 / $6.8100 | Buy Now |
|
Chip1Cloud | IC CLK BUFFER 2:5 1.5GHZ 20SOIC | 9000 |
|
RFQ |
Part Details for MAX9316EWP
MAX9316EWP CAD Models
MAX9316EWP Part Data Attributes
|
MAX9316EWP
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9316EWP
Maxim Integrated Products
Line Driver, 1 Func, 5 Driver, BIPolar, PDSO20, 0.300 INCH, MS-013AC, SOIC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, MS-013AC, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | -3V TO -3.8V SUPPLY FOR DIFFERENTIAL LVECL OPERATION | |
Differential Output | YES | |
Driver Number of Bits | 5 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.44 ns | |
Width | 7.5 mm |
Alternate Parts for MAX9316EWP
This table gives cross-reference parts and alternative options found for MAX9316EWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9316EWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9316EWP+ | Line Driver, 1 Func, 5 Driver, BIPolar, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Maxim Integrated Products | MAX9316EWP vs MAX9316EWP+ |
MAX9316EWP+T | Line Driver, 1 Func, 5 Driver, BIPolar, PDSO20, 0.300 INCH, MS-013AC, SOIC-20 | Maxim Integrated Products | MAX9316EWP vs MAX9316EWP+T |