Part Details for MAX9317BECJ by Maxim Integrated Products
Overview of MAX9317BECJ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9317BECJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9317BECJ-ND
|
DigiKey | MAX9317 DUAL 1:5 CLOCK DRIVERS Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
822 In Stock |
|
$16.9100 | Buy Now |
|
Rochester Electronics | MAX9317 Dual 1:5 Differential Clock Drivers With LVPECL Inputs and LVDS Outputs ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 822 |
|
$14.5100 / $17.0800 | Buy Now |
Part Details for MAX9317BECJ
MAX9317BECJ CAD Models
MAX9317BECJ Part Data Attributes
|
MAX9317BECJ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9317BECJ
Maxim Integrated Products
Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | LQFP, QFP32,.35SQ,32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 1000 MHz |
Alternate Parts for MAX9317BECJ
This table gives cross-reference parts and alternative options found for MAX9317BECJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9317BECJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9317BECJ+T | Low Skew Clock Driver, 5 True Output(s), 0 Inverted Output(s), Bipolar, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, TQFP-32 | Maxim Integrated Products | MAX9317BECJ vs MAX9317BECJ+T |