Part Details for MAX9320EUA+T by Maxim Integrated Products
Overview of MAX9320EUA+T by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9320EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6438
|
Newark | Differential Clock/Data Driver, 85Deg C, Device Type:Differential, Output Level:Lvecl, Lvpecl, Signaling Rate:-, Supply Voltage Min:2.25V, Supply Voltage Max:3.8V, Ic Case/Package:Μmax, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9320EUA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
MAX9320EUA+T-ND
|
DigiKey | IC CLK BUFFER 2:2 3GHZ 8UMAX Min Qty: 2500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4621 | Buy Now |
|
Sense Electronic Company Limited | TSSOP | 2500 |
|
RFQ |
Part Details for MAX9320EUA+T
MAX9320EUA+T CAD Models
MAX9320EUA+T Part Data Attributes:
|
MAX9320EUA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9320EUA+T
Maxim Integrated Products
Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, MICRO MAX PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATES FROM -2.25V TO -3.8V SUPPLY IN LVECL MODE | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.265 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9320EUA+T
This table gives cross-reference parts and alternative options found for MAX9320EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9320EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9320EUA+ | 1:2 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9320EUA+T vs MAX9320EUA+ |
MAX9320EUA+ | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO8, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX9320EUA+T vs MAX9320EUA+ |
MAX9320EUA+T | 1:2 Differential LVPECL/LVECL/HSTL Clock and Data Drivers, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9320EUA+T vs MAX9320EUA+T |