Part Details for MAX932CUA+T by Analog Devices Inc
Overview of MAX932CUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX932CUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX932CUAT
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Low-Cost Comparators wi RoHS: Compliant | 0 |
|
$3.9100 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, Low-Cost Comp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.4700 / $3.9127 | Buy Now |
Part Details for MAX932CUA+T
MAX932CUA+T CAD Models
MAX932CUA+T Part Data Attributes
|
MAX932CUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX932CUA+T
Analog Devices Inc
Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-MINI_SO-N/A | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX932CUA+T
This table gives cross-reference parts and alternative options found for MAX932CUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX932CUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX932CUA | Analog Circuit, 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX932CUA+T vs MAX932CUA |
MAX932CUA+T | Analog Circuit, PDSO8, UMAX-8 | Maxim Integrated Products | MAX932CUA+T vs MAX932CUA+T |
MAX932CUA+ | Analog Circuit, 1 Func, PDSO8, UMAX-8 | Maxim Integrated Products | MAX932CUA+T vs MAX932CUA+ |
MAX932CUA+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | MAX932CUA+T vs MAX932CUA+ |