Part Details for MAX934ESE+T by Analog Devices Inc
Overview of MAX934ESE+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX934ESE+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX934ESET
|
Mouser Electronics | Analog Comparators Ultra-Low-Power, Low-Cost Comparators with 2% Reference RoHS: Compliant | 0 |
|
$4.3500 | Order Now |
|
Analog Devices Inc | Ultra-Low-Power, Low-Cost Comp Min Qty: 2500 Package Multiple: 1 | 0 |
|
$3.8900 / $4.3592 | Buy Now |
|
Ameya Holding Limited | Ultra-Low-Power, Low-Cost Comparators with 2% Reference | 768 |
|
RFQ |
Part Details for MAX934ESE+T
MAX934ESE+T CAD Models
MAX934ESE+T Part Data Attributes
|
MAX934ESE+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX934ESE+T
Analog Devices Inc
Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-27 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -1.25 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.0085 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.25 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX934ESE+T
This table gives cross-reference parts and alternative options found for MAX934ESE+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX934ESE+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX934CSE+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | MAX934ESE+T vs MAX934CSE+ |
MAX934CSE | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX934ESE+T vs MAX934CSE |
MAX934ESE | Analog Circuit, 1 Func, PDSO16, 0.150 INCH, MS-012C, SOIC-16 | Maxim Integrated Products | MAX934ESE+T vs MAX934ESE |
MAX934ESE+ | Analog Circuit, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX934ESE+T vs MAX934ESE+ |
MAX934ESE+ | Ultra-Low-Power, Low-Cost Comparators with 2% Reference, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C | Analog Devices Inc | MAX934ESE+T vs MAX934ESE+ |
MAX934CSE+ | Analog Circuit, PDSO16, 0.150 INCH, SOIC-16 | Maxim Integrated Products | MAX934ESE+T vs MAX934CSE+ |