There are no models available for this part yet.
Overview of MAX9377EUA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Healthcare
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MAX9377EUA-T by Maxim Integrated Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-MAX9377EUA-T-ND
|
DigiKey | LOGIC LEVEL TRANSLATOR Min Qty: 24 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2192 In Stock |
|
$12.5600 | Buy Now | |
Rochester Electronics | MAX9377 Anything-To-LVPECL Translator With Pin-Selectable Divide-By-Four ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2192 |
|
$10.7800 / $12.6800 | Buy Now |
CAD Models for MAX9377EUA-T by Maxim Integrated Products
Part Data Attributes for MAX9377EUA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187C-AA, MICRO SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Delay-Max
|
0.6 ns
|
Interface IC Type
|
LVDS TO PECL TRANSLATOR
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Bits
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Latch or Register
|
NONE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for MAX9377EUA-T
This table gives cross-reference parts and alternative options found for MAX9377EUA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9377EUA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9377EUA+T | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187CAA, MICRO SOP-8 | Maxim Integrated Products | MAX9377EUA-T vs MAX9377EUA+T |
MAX9377EUA+ | Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9377EUA-T vs MAX9377EUA+ |