Part Details for MAX9378EUA+T by Analog Devices Inc
Overview of MAX9378EUA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9378EUA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX9378EUA+T
|
Mouser Electronics | Translation - Voltage Levels Anything-to-LVPECL/LVDS Translators with RoHS: Compliant | 449 |
|
$10.1400 / $16.6400 | Buy Now |
|
Analog Devices Inc | Anything-to-LVPECL/LVDS Transl Min Qty: 1 Package Multiple: 1 | 5792 |
|
$9.4200 / $16.6500 | Buy Now |
Part Details for MAX9378EUA+T
MAX9378EUA+T CAD Models
MAX9378EUA+T Part Data Attributes:
|
MAX9378EUA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9378EUA+T
Analog Devices Inc
Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | MO-187C-AA, MICRO SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2003-05-16 | |
Samacsys Manufacturer | Analog Devices | |
Delay-Max | 0.6 ns | |
Interface IC Type | PECL TO LVDS TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9378EUA+T
This table gives cross-reference parts and alternative options found for MAX9378EUA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9378EUA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9378EUA/GG8 | Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9378EUA+T vs MAX9378EUA/GG8 |
MAX9378EUA+T | PECL to LVDS Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9378EUA+T vs MAX9378EUA+T |
MAX9378EUA+ | Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9378EUA+T vs MAX9378EUA+ |
MAX9378EUA+ | PECL to LVDS Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9378EUA+T vs MAX9378EUA+ |