Part Details for MAX9378EUA/GG8 by Analog Devices Inc
Overview of MAX9378EUA/GG8 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9378EUA/GG8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Analog Devices Inc | Anything-to-LVPECL/LVDS Transl Package Multiple: 1 | 0 |
|
Buy Now |
Part Details for MAX9378EUA/GG8
MAX9378EUA/GG8 CAD Models
MAX9378EUA/GG8 Part Data Attributes
|
MAX9378EUA/GG8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9378EUA/GG8
Analog Devices Inc
Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, N/A, 8 Pins, -40 to 85C
|
Part Life Cycle Code | Active | |
Part Package Code | N/A | |
Pin Count | 8 | |
Manufacturer Package Code | N/A | |
Date Of Intro | 2003-05-16 | |
Delay-Max | 0.6 ns | |
Interface IC Type | LVDS TO PECL TRANSLATOR | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for MAX9378EUA/GG8
This table gives cross-reference parts and alternative options found for MAX9378EUA/GG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9378EUA/GG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9378EUA | PECL to LVDS Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9378EUA/GG8 vs MAX9378EUA |
MAX9378EUA+T | PECL to LVDS Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187C-AA, MICRO SOP-8 | Maxim Integrated Products | MAX9378EUA/GG8 vs MAX9378EUA+T |
MAX9378EUA+ | Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9378EUA/GG8 vs MAX9378EUA+ |
MAX9378EUA/GG8 | LVDS to PECL Translator, 1 Func, Complementary Output, BIPolar, PDSO8, MO-187CAA, MICRO SOP-8 | Maxim Integrated Products | MAX9378EUA/GG8 vs MAX9378EUA/GG8 |
MAX9378EUA+T | Anything-to-LVPECL/LVDS Translators with Pin-Selectable Divide-by-Four, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9378EUA/GG8 vs MAX9378EUA+T |