Part Details for MAX9380ESA by Maxim Integrated Products
Overview of MAX9380ESA by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9380ESA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX9380ESA-ND
|
DigiKey | MAX9380 SINGLE-ENDED-TO-DIFFEREN Min Qty: 53 Container: Bulk MARKETPLACE PRODUCT |
25238 In Stock |
|
$5.7600 | Buy Now |
|
Rochester Electronics | MAX9380 Single-Ended-To-Differential LCECL/LVPECL 2:1 Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 25238 |
|
$4.9400 / $5.8100 | Buy Now |
Part Details for MAX9380ESA
MAX9380ESA CAD Models
MAX9380ESA Part Data Attributes:
|
MAX9380ESA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9380ESA
Maxim Integrated Products
Multiplexer, 93 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL10K, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | OPERATES FROM A -3.0V TO -3.8V SUPPLY FORLVECL APPLICATIONS | |
Family | 93 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Prop. Delay@Nom-Sup | 0.385 ns | |
Propagation Delay (tpd) | 0.316 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.8 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL10K | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MAX9380ESA
This table gives cross-reference parts and alternative options found for MAX9380ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9380ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9380ESA-T | Multiplexer, 93 Series, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9380ESA vs MAX9380ESA-T |
MAX9380ESA+ | Multiplexer, 1-Func, 2 Line Input, 1 Line Output, Complementary Output, PDSO8, 0.150 INCH, EXPOSED PAD, SOIC-8 | Maxim Integrated Products | MAX9380ESA vs MAX9380ESA+ |