Part Details for MAX9381ESA-T by Maxim Integrated Products
Overview of MAX9381ESA-T by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX9381ESA-T
MAX9381ESA-T CAD Models
MAX9381ESA-T Part Data Attributes:
|
MAX9381ESA-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9381ESA-T
Maxim Integrated Products
D Flip-Flop, 9381 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE OPERATING RANGE:VEE=-2.25 TO -5.5V | |
Family | 9381 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 405 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.25 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 3000 MHz |
Alternate Parts for MAX9381ESA-T
This table gives cross-reference parts and alternative options found for MAX9381ESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9381ESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9381ESA | D Flip-Flop, 9381 Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX9381ESA-T vs MAX9381ESA |
MAX9381ESA+ | D Flip-Flop, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, Bipolar, PDSO8, SOIC-8 | Maxim Integrated Products | MAX9381ESA-T vs MAX9381ESA+ |
MAX9381ESA+T | Lowest Power 3.0GHz ECL/PECL Differential Data and Clock D Flip-Flop, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX9381ESA-T vs MAX9381ESA+T |