Datasheets
MAX9388EUP+T by:

Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C

Part Details for MAX9388EUP+T by Analog Devices Inc

Overview of MAX9388EUP+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MAX9388EUP+T

Part # Distributor Description Stock Price Buy
Analog Devices Inc Differential 5:1 or 4:1 ECL/PE Min Qty: 2500 Package Multiple: 1 2500
Buy Now

Part Details for MAX9388EUP+T

MAX9388EUP+T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX9388EUP+T Part Data Attributes

MAX9388EUP+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX9388EUP+T Analog Devices Inc Differential 5:1 or 4:1 ECL/PECL Multiplexers with Single/Dual Output Buffers, 20-TSSOP_4.4-4.4_MM, 20 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 20-TSSOP_4.4-4.4_MM
Pin Count 20
Manufacturer Package Code 20-TSSOP_4.4-4.4_MM
Date Of Intro 2002-11-21
Additional Feature LVECL/ECL OPERATING RANGE: VEE=-2.375 TO -5.5V
JESD-30 Code R-PDSO-G20
JESD-609 Code e3
Length 6.5 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inputs 5
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 0.431 ns
Propagation Delay (tpd) 0.395 ns
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for MAX9388EUP+T

This table gives cross-reference parts and alternative options found for MAX9388EUP+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9388EUP+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAX9388EUP-T Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20 Maxim Integrated Products MAX9388EUP+T vs MAX9388EUP-T
MAX9388EUP+T Multiplexer, 1-Func, 5 Line Input, 1 Line Output, Complementary Output, Bipolar, PDSO20, 4.40 MM, TSSOP-20 Maxim Integrated Products MAX9388EUP+T vs MAX9388EUP+T
Part Number Description Manufacturer Compare
MC100ES6056DWR2 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 Motorola Mobility LLC MAX9388EUP+T vs MC100ES6056DWR2
SY100EP57VK4ITR Multiplexer, 100E Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, ECL, PDSO20, TSSOP-20 Microchip Technology Inc MAX9388EUP+T vs SY100EP57VK4ITR
ICS85357AGI-01LF Multiplexer, 85357 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, PDSO20, 4.40 X 6.50 MM, 0.90 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc MAX9388EUP+T vs ICS85357AGI-01LF
SY100EP56VK4G-TR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20 Microchip Technology Inc MAX9388EUP+T vs SY100EP56VK4G-TR
SY100EP56VK4GTR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Microchip Technology Inc MAX9388EUP+T vs SY100EP56VK4GTR
MC100EP56DWR2G Multiplexer, 2:1 Differential, Dual ECL, 3.3 V / 5.0 V, SOIC-20 WB, 1000-REEL onsemi MAX9388EUP+T vs MC100EP56DWR2G
SY100EP56VK4GTR 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, LEAD FREE, TSSOP-20 Micrel Inc MAX9388EUP+T vs SY100EP56VK4GTR
ICS85357AGI-01LFT Multiplexer, 85357 Series, 1-Func, 4 Line Input, 1 Line Output, Complementary Output, PDSO20, 4.40 X 6.50 MM, 0.90 MM HEIGHT, MO-153, TSSOP-20 Integrated Device Technology Inc MAX9388EUP+T vs ICS85357AGI-01LFT
85357AG-01LFT TSSOP-20, Reel Integrated Device Technology Inc MAX9388EUP+T vs 85357AG-01LFT
MC100EP56DWR2 100E SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDSO20, SOIC-20 onsemi MAX9388EUP+T vs MC100EP56DWR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX9388EUP+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX9388EUP+T by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX9388EUP+T would you like to use for your alert(s)?
  • Please alert me when MAX9388EUP+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX9388EUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX9388EUP+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX9388EUP+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX9388EUP+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX9388EUP+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: