Part Details for MAX9451EHJ2T by Microchip Technology Inc
Overview of MAX9451EHJ2T by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Industrial Automation
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAX9451EHJ2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2395
|
Newark | High-Precision Clock Gen W/Int Vcxo 32 Tqfp 5X5X1Mm T/R Rohs Compliant: Yes |Microchip MAX9451EHJ2T Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.9000 | Buy Now |
DISTI #
MAX9451EHJ2T-ND
|
DigiKey | IC CLOCK GEN W/VCXO 32-TQFP Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$28.5875 | Buy Now |
DISTI #
MAX9451EHJ2T
|
Avnet Americas | High-Precision Clock Generator with Integrated VCXO 8kHz to 500MHz 32-Pin TQFP-EP - Tape and Reel (Alt: MAX9451EHJ2T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
494-MAX9451EHJ+T
|
Mouser Electronics | VCXO Oscillators High-Precision Clock Gen w/Int VCXO RoHS: Compliant | 0 |
|
$28.5800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$28.9900 / $85.0800 | Buy Now |
|
NAC | High-Precision Clock Gen w/Int VCXO, 32 TQFP 5x5x1mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 0 |
|
$32.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$28.9900 / $85.0800 | Buy Now |
Part Details for MAX9451EHJ2T
MAX9451EHJ2T CAD Models
MAX9451EHJ2T Part Data Attributes
|
MAX9451EHJ2T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MAX9451EHJ2T
Microchip Technology Inc
160MHz, CMOS, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Primary Clock/Crystal Frequency-Nom | 500 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 94 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.4 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, ETHERNET |
Alternate Parts for MAX9451EHJ2T
This table gives cross-reference parts and alternative options found for MAX9451EHJ2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9451EHJ2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9452EHJ-T | PLL Based Clock Driver, 9452 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, TQFP-32 | Microsemi Corporation | MAX9451EHJ2T vs MAX9452EHJ-T |
MAX9452EHJ2T | 160MHz, CMOS, PQFP32 | Microchip Technology Inc | MAX9451EHJ2T vs MAX9452EHJ2T |
MAX9451EHJ2 | 160MHz, CMOS, PQFP32 | Microchip Technology Inc | MAX9451EHJ2T vs MAX9451EHJ2 |
MAX9450EHJ+ | PLL Based Clock Driver, 9450 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | MAX9451EHJ2T vs MAX9450EHJ+ |
MAX9452EHJ+ | PLL Based Clock Driver, 9452 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | MAX9451EHJ2T vs MAX9452EHJ+ |
MAX9452EHJ+T | PLL Based Clock Driver, 9452 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | MAX9451EHJ2T vs MAX9452EHJ+T |
MAX9450EHJ+T | PLL Based Clock Driver, 9450 Series, 2 True Output(s), 0 Inverted Output(s), CMOS, PQFP32, 5 X 5 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026AAA-HD, TQFP-32 | Microsemi Corporation | MAX9451EHJ2T vs MAX9450EHJ+T |