There are no models available for this part yet.
Overview of MAX9502GAALT+ by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for MAX9502GAALT+ by Maxim Integrated Products
Part Data Attributes for MAX9502GAALT+ by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description
|
VBCC,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Bandwidth-Nom
|
5000 kHz
|
Consumer IC Type
|
VIDEO AMPLIFIER
|
Gain
|
6 dB
|
JESD-30 Code
|
R-XBCC-B6
|
JESD-609 Code
|
e4
|
Length
|
1.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VBCC
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
GOLD NICKEL
|
Terminal Form
|
BUTT
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1 mm
|
Alternate Parts for MAX9502GAALT+
This table gives cross-reference parts and alternative options found for MAX9502GAALT+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9502GAALT+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9502GAALT+ | 2.5V Video Amplifier with Reconstruction Filter, 6-LFCSP-1.5X1X0.75, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9502GAALT+ vs MAX9502GAALT+ |
MAX9502GAALT+T | Video Amplifier, 1 Channel(s), 1 Func, BICMOS, 1 X 1.50 MM, 0.80 MM HEIGHT, LEAD FREE, MICRO, MO-252WAAD, DFN-6 | Maxim Integrated Products | MAX9502GAALT+ vs MAX9502GAALT+T |