Part Details for MAX961ESA+ by Maxim Integrated Products
Overview of MAX961ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX961ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9665
|
Newark | Comparator High Speed, Soic8, 961, Comparator Type:High Speed, No. Of Comparators:1 Comparator, Response Time:4.5Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Ttl, Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX961ESA+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$5.4900 / $7.5400 | Buy Now |
DISTI #
MAX961ESA+-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Tube |
169 In Stock |
|
$4.5831 / $8.0800 | Buy Now |
|
Quest Components | COMPARATOR, 1 FUNC, 2000UV OFFSET-MAX, 4.5NS RESPONSE TIME, CMOS, PDSO8 | 4 |
|
$4.4400 / $6.6600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 45 |
|
$8.4638 | Buy Now |
|
LCSC | 1.5mV 15uA SOIC-8 Comparators ROHS | 1 |
|
$5.5197 / $5.8979 | Buy Now |
Part Details for MAX961ESA+
MAX961ESA+ CAD Models
MAX961ESA+ Part Data Attributes
|
MAX961ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX961ESA+
Maxim Integrated Products
Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 15 µA | |
Bias Current-Max (IIB) @25C | 15 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 4.5 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX961ESA+
This table gives cross-reference parts and alternative options found for MAX961ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX961ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX961ESA+T | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Maxim Integrated Products | MAX961ESA+ vs MAX961ESA+T |
MAX961ESA+ | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX961ESA+ vs MAX961ESA+ |
MAX961ESA | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX961ESA+ vs MAX961ESA |
MAX961ESA-T | Comparator, 1 Func, 2000uV Offset-Max, 4.5ns Response Time, CMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX961ESA+ vs MAX961ESA-T |
MAX961ESA+T | Single/Dual/Quad, Ultra-High-Speed, +3V/+5V, Beyond-the-Rails Comparators, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX961ESA+ vs MAX961ESA+T |