Part Details for MAX9650ATA+T by Maxim Integrated Products
Overview of MAX9650ATA+T by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MAX9650ATA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6502
|
Newark | Video Amplifier, 35Mhz, -40 To 125Deg C, Ic Type:High-Current Vcom Drive, No. Of Amplifiers:1Amplifiers, Gain Bandwidth:35Mhz, Slew Rate:40V/Μs, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Output Current:1.3A Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9650ATA+T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 980 |
|
$1.5200 / $2.8700 | Buy Now |
DISTI #
MAX9650ATA+TCT-ND
|
DigiKey | IC AMP TFT-LCD 8TDFN Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4310 In Stock |
|
$1.3316 / $2.7600 | Buy Now |
|
ComSIT USA | Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8 RoHS: Compliant | Europe - 155 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP VCOM DRIVE 8-TDFN | 46185 |
|
$0.3770 / $0.5660 | Buy Now |
Part Details for MAX9650ATA+T
MAX9650ATA+T CAD Models
MAX9650ATA+T Part Data Attributes
|
MAX9650ATA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9650ATA+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Gain-Min | 0.1 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MAX9650ATA+T
This table gives cross-reference parts and alternative options found for MAX9650ATA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9650ATA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9650ATA+TC36 | Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM , 0.80 MM HEIGHT, ROHS COMPLIANT, UDFN-8 | Maxim Integrated Products | MAX9650ATA+T vs MAX9650ATA+TC36 |
MAX9650ATA+C36 | Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM , 0.80 MM HEIGHT, ROHS COMPLIANT, UDFN-8 | Maxim Integrated Products | MAX9650ATA+T vs MAX9650ATA+C36 |
MAX9650ATA+C36 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+C36 |
MAX9650ATA+TC36 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+TC36 |
MAX9650ATA+T | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+T vs MAX9650ATA+T |
MAX9650ATA+ | OP-AMP, 17000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX9650ATA+T vs MAX9650ATA+ |
MAX9650ATA+ | Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8, TDFN-8 | Maxim Integrated Products | MAX9650ATA+T vs MAX9650ATA+ |