Part Details for MAX9650ATA+TC93 by Maxim Integrated Products
Overview of MAX9650ATA+TC93 by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9650ATA+TC93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MAX9650ATA+TC93TR-ND
|
DigiKey | HIGH-CURRENT VCOM DRIVE OP AMPS Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAX9650ATA+TC93
MAX9650ATA+TC93 CAD Models
MAX9650ATA+TC93 Part Data Attributes
|
MAX9650ATA+TC93
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9650ATA+TC93
Maxim Integrated Products
Operational Amplifier, 1 Func, 17000uV Offset-Max, BICMOS, PDSO8, 3 X 3 MM , 0.80 MM HEIGHT, ROHS COMPLIANT, UDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 17000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 19 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX9650ATA+TC93
This table gives cross-reference parts and alternative options found for MAX9650ATA+TC93. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9650ATA+TC93, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9650ATA+ | OP-AMP, 17000uV OFFSET-MAX, 35MHz BAND WIDTH, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229WEEC, TDFN-8 | Rochester Electronics LLC | MAX9650ATA+TC93 vs MAX9650ATA+ |
MAX9650ATA+C93 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+TC93 vs MAX9650ATA+C93 |
MAX9650ATA+T | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+TC93 vs MAX9650ATA+T |
MAX9650ATA+ | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+TC93 vs MAX9650ATA+ |
MAX9650ATA+TC36 | High-Current VCOM Drive Op Amps for TFT LCDs, 8-LFCSP-3X3X0.75, 8 Pins, -40 to 125C | Analog Devices Inc | MAX9650ATA+TC93 vs MAX9650ATA+TC36 |